
Dual 5-input OR/NOR Gate, an ECL logic IC featuring two independent 5-input OR/NOR gates. This surface mount component operates within a supply voltage range of -4.94V to -5.46V and offers a propagation delay of 1.3ns. It supports a high level output current of -50mA and a low level output current of 50mA, with an operating temperature range of 0°C to 75°C. The device is RoHS compliant and lead-free, packaged in a 20-pin PLCC.
Onsemi MC10H109FNR2G technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 9 |
| Number of Inputs | 9 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.3ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H109FNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
