
The MC10H109L is a dual NOR/OR gate integrated circuit from Onsemi, featuring 9 inputs and 2 outputs. It operates within a temperature range of 0°C to 75°C and is packaged in a CDIP-16 ceramic DIP. The device has a propagation delay of 1.3ns and a turn-on delay time of 1.45ns. It can handle high and low level output currents of up to 50mA and -50mA respectively. The MC10H109L is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi MC10H109L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H109L technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 9 |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.3ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1.45ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H109L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
