
This dual NOR/OR gate IC features 9 input lines and 2 output lines. It operates over a temperature range of 0°C to 75°C and is available in a lead-free, plastic DIP-16 package. The device has a propagation delay of 1.3ns and is RoHS compliant. It can handle high and low level output currents of 50mA and -50mA, respectively.
Sign in to ask questions about the Onsemi MC10H109PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H109PG technical specifications.
| Package/Case | DIP |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 9 |
| Number of Inputs | 9 |
| Number of Output Lines | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.3ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H109PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
