
The MC10H113FNR2G is a 4-channel XOR/OR gate IC from Onsemi, packaged in a PLCC package. It operates over a temperature range of 0°C to 75°C and is compliant with lead-free standards. The device features a propagation delay of 1.8ns and a high level output current of 50mA, with a maximum supply voltage of -5.46V and a minimum supply voltage of -4.94V.
Checking distributor stock and pricing after the page loads.
Onsemi MC10H113FNR2G technical specifications.
| Package/Case | PLCC |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| RoHS Compliant | Yes |
| Series | 10H |
| RoHS | Compliant |
No datasheet is available for this part.
