
The MC10H113MELG is a 4-channel XOR/OR gate IC from Onsemi, packaged in a lead-free SOIC-16 package. It operates over a temperature range of 0°C to 75°C and features a propagation delay of 1.8ns. The device is RoHS compliant and available in a tape and reel packaging format with 2000 units per package.
Onsemi MC10H113MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.8ns |
| RoHS Compliant | Yes |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H113MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
