
The MC10H113PG is a 4-channel XOR/OR gate IC from Onsemi, featuring a high level output current of -50mA and a low level output current of 50mA. It operates within a temperature range of 0°C to 75°C and is supplied with a voltage between -4.94V and -5.46V. The IC is packaged in a lead-free, plastic DIP-16 and is RoHS compliant. It has a propagation delay of 1.8ns and is suitable for use in a variety of logic applications.
Sign in to ask questions about the Onsemi MC10H113PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H113PG technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.8ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H113PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
