
The MC10H115FN is a 4-receiver bus transceiver from Onsemi, packaged in a PLCC-20. It operates within a temperature range of 0°C to 75°C and is not compliant with RoHS regulations. The device has a maximum supply current of 26mA and a minimum supply voltage of -4.94V. It is designed for surface mount applications and is available in a rail/Tube packaging with 46 units per package.
Sign in to ask questions about the Onsemi MC10H115FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H115FN technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 26mA |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 0V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10H |
| Supply Current | 29mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H115FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
