
The MC10H115FNG is a surface mount bus transceiver from Onsemi. It is a receiver with four channels and is packaged in a PLCC case. The device is halogen free and lead free, and is compliant with RoHS regulations. It operates over a temperature range of 0°C to 75°C and has a supply current of 26mA. The MC10H115FNG is available in a rail/Tube packaging configuration with 46 units per package.
Sign in to ask questions about the Onsemi MC10H115FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H115FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H115FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
