
The MC10H115L is a 4-channel receiver IC from Onsemi, packaged in a CDIP-16 ceramic DIP. It is not RoHS compliant and contains lead. The device operates over a temperature range of 0 to 75°C and has a supply current of 26mA. It is available in a package quantity of 25, packaged in rail or tube form.
Onsemi MC10H115L technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 0V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10H |
| Supply Current | 26mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H115L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
