
The MC10H115M is a 4-channel receiver IC from Onsemi, packaged in a SOIC-16 case and designed for surface mount applications. Operating over a temperature range of 0 to 75°C, this device is suitable for use in a variety of electronic systems. The IC is RoHS compliant and available in quantities of 50 per packaging unit. With a supply current of 26mA, the MC10H115M is a suitable choice for applications requiring low power consumption.
Onsemi MC10H115M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 0V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H115M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
