
The MC10H116D is a commercial extended line receiver IC with 16 terminals and a dual terminal position. It features a JEDEC package code of R-PDSO-G16 and measures 3.9mm in width and 9.9mm in length. This IC operates within a temperature range of 0 to 75 degrees Celsius and has a maximum supply current of 23uA. It is designed for use in interface applications with differential input characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H116D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H116D technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 23 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10H116D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.