
Triple line receiver, SOIC package, surface mount bus transceiver. Features three independent line receivers with a maximum input voltage of -810mV. Operates within a supply voltage range of -4.94V to -5.46V, with a nominal supply voltage of -5.46V and a supply current of 21mA. Maximum power dissipation is 85mW. RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Onsemi MC10H116DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Receiver |
| Max Input Voltage | -810mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Receivers | 3 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Current | 21mA |
| Supply Voltage-Nom | -5.46V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
