
The MC10H116DR2G is a 3-channel receiver IC from Onsemi, packaged in a halogen-free, lead-free SOIC package. It operates within a temperature range of 0 to 75°C and has a maximum power dissipation of 85mW. The device is designed to handle a maximum input voltage of -810mV and a maximum supply voltage of -5.46V, with a nominal supply voltage of 5.46V and a supply current of 21mA. The IC is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi MC10H116DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Input Voltage | -810mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Current | 21mA |
| Supply Voltage-Nom | 5.46V |
| RoHS | Compliant |
No datasheet is available for this part.
