The MC10H116FNR2 is a receiver IC from Onsemi, packaged in a PLCC case and designed for surface mount applications. It operates within a temperature range of 0°C to 75°C and has a maximum power dissipation of 85mW. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi MC10H116FNR2 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10H |
| Supply Current | 21mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H116FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
