
Triple differential line receiver with a 16-pin PDIP through-hole package. Features three receivers with differential signal type and a single power supply operating between -5.46 V and -4.94 V. The plastic dual in-line package has a pin pitch of 2.54 mm and dimensions of 19.69 mm (L) x 7.11 mm (W) x 4.95 mm (H). Suitable for mounting via through-hole, this integrated circuit operates within a temperature range of 0 °C to 75 °C.
Onsemi MC10H116P technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Number of Receivers | 3 |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Power Supply Type | Single |
| Typical Single Supply Voltage | -5.2V |
| Minimum Single Supply Voltage | -5.46V |
| Maximum Single Supply Voltage | -4.94V |
| Maximum Supply Current | 21mA |
| Number of Receiver Enables | 0 |
| Driving Mode | No |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC10H116P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.