
Triple receiver bus transceiver in a 16-pin PDIP package, designed for through-hole mounting. Features a propagation delay of 1.3ns and operates with a supply voltage range of -4.94V to -5.46V. This halogen-free, lead-free component offers a maximum power dissipation of 85mW and a supply current of 21mA. Suitable for applications requiring three independent receivers with a logic function.
Checking distributor stock and pricing after the page loads.
Onsemi MC10H116PG technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 0.135inch |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Logic Function | Receiver |
| Max Input Voltage | -810mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Receivers | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Current | 21mA |
| Supply Voltage-Nom | -5.46V |
| Width | 0.27inch |
| RoHS | Compliant |
No datasheet is available for this part.
