
The MC10H117FNG is a dual OR gate logic IC with 8 inputs and 2 outputs. It operates over a temperature range of 0°C to 75°C and is RoHS compliant. The device has a propagation delay of 1.35ns and is available in a lead-free, plastic LCC-20 package.
Sign in to ask questions about the Onsemi MC10H117FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H117FNG technical specifications.
| Package/Case | LCC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.35ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H117FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
