
The MC10H117M is a dual OR gate IC from Onsemi, packaged in a SOIC-16 package. It operates over a temperature range of 0°C to 75°C and has a propagation delay of 1.35ns. The device is RoHS compliant and has a high level output current of -50mA and a low level output current of 50mA. It is available in a rail/tube packaging with 50 units per package.
Sign in to ask questions about the Onsemi MC10H117M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H117M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.35ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H117M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
