
The MC10H117PG is a dual OR gate logic IC with 8 inputs and 2 outputs. It operates over a temperature range of 0°C to 75°C and is available in a lead-free, plastic DIP-16 package. The device has a propagation delay of 1.35ns and is RoHS compliant. It can handle high-level output currents of up to -50mA and low-level output currents of up to 50mA.
Sign in to ask questions about the Onsemi MC10H117PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H117PG technical specifications.
| Package/Case | DIP |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.35ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H117PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
