
ECL OR Gate IC, 10H Series, featuring 12 input lines and 2 output lines. This surface mount component offers a propagation delay of 2ns and operates within a supply voltage range of -4.94V to -5.46V. It provides a high level output current of -50mA and a low level output current of 50mA, with a maximum operating temperature of 75°C. Packaged in LCC, this lead-free and RoHS compliant integrated circuit is supplied on tape and reel.
Sign in to ask questions about the Onsemi MC10H121FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H121FNR2G technical specifications.
| Package/Case | LCC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 12 |
| Number of Inputs | 4 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H121FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
