
The MC10H121P is a 4-input OR gate with 2 outputs, featuring a propagation delay of 2ns. It operates within a temperature range of 0°C to 75°C and has a maximum supply voltage of -5.46V. The device is packaged in a PDIP-16 format and is available in quantities of 25. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Onsemi MC10H121P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H121P technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 2.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H121P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
