
The MC10H121PG is a single-gate OR logic IC with four inputs. It is packaged in a lead-free, plastic DIP-16 package and is suitable for operation over the 0-75°C temperature range. The device has a propagation delay of 2ns and is RoHS compliant. It is available in quantities of 25 per rail/tube packaging.
Sign in to ask questions about the Onsemi MC10H121PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H121PG technical specifications.
| Package/Case | DIP |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H121PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
