
Triple 1-bit driver, featuring true output and NOR gate logic function. This ECL technology component offers a propagation delay of 1.6ns and a turn-on delay time of 1.7ns. It operates with a supply voltage range of -4.94V to -5.46V, supporting high level output current of -50mA and low level output current of 50mA. Packaged in a 20-pin PLCC (Plastic Leaded Chip Carrier) for surface mounting, it functions within an operating temperature range of 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H123FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H123FN technical specifications.
| Package/Case | PLCC |
| Height | 4.57mm |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.6ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H123FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
