
Triple 4-3-3-Input Bus Driver, 20 LEAD PLLC, 500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | ECL |
| RoHS | Compliant |
These are design resources that include the Onsemi MC10H123FNR2G
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.
onsemi notification for the discontinuance of leaded parts in favor of lead-free, RoHS-compliant equivalents. Last buy date is December 31, 2008.
