
The MC10H123L is a 3-input NOR gate IC from Onsemi, packaged in a CDIP-16 ceramic DIP. It operates over a temperature range of 0°C to 75°C and has a propagation delay of 1.6ns. The device is not RoHS compliant and contains lead. It has a high level output current of -50mA and a low level output current of 50mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H123L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H123L technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.6ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H123L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
