
The MC10H123P is a 3-input NOR gate integrated circuit from Onsemi, packaged in a PDIP-16 plastic dual in-line package. It operates over a temperature range of 0°C to 75°C and is not RoHS compliant. The device has a propagation delay of 1.6ns and a turn-on delay time of 1.7ns. It can source a high level output current of up to 50mA and sink a low level output current of up to -50mA.
Onsemi MC10H123P technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.6ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H123P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
