
Triple 4-3-3-input bus driver, featuring ECL technology and a PDIP package. This integrated circuit offers 3 independent buffer circuits, each with a NOR gate logic function. It supports a high level output current of 50mA and a low level output current of 50mA, with a propagation delay of 1.6ns. Operating within a supply voltage range of -5.46V to -4.94V, this component is halogen-free, lead-free, and RoHS compliant, suitable for through-hole mounting.
Sign in to ask questions about the Onsemi MC10H123PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H123PG technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 0.135inch |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Logic Function | NOR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.6ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H123PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
