
Quad TTL to ECL translator featuring 4 channels and 4 inputs. This logic IC operates with a 5V supply voltage, supporting a range of 4.75V to 5.25V. It offers an output current of 50mA, with a high-level output current of -50mA and a low-level output current of 50mA. The component boasts a propagation delay of 2.65ns and a turn-on delay time of 3.1ns. Designed for through-hole mounting, it is packaged in a PDIP format and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MC10H124PG technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 0.136inch |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 3.1ns |
| Width | 0.27inch |
| RoHS | Compliant |
No datasheet is available for this part.
