
This unidirectional translator features a high level output current of -1mA and a low level output current of 20mA. It operates within a temperature range of 0°C to 75°C and is suitable for surface mount applications. The device is part of the 10H series and utilizes ECL technology. It is available in a PLCC package with a quantity of 46 per packaging unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H125FN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.35ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 3.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H125FN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
