Sign in to ask questions about the Onsemi MC10H125MEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H125MEL technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H125MEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
