
Quad ECL to TTL translator, featuring 4 channels with 4 inputs and 4 outputs. This through-hole mounted integrated circuit operates with a 5V supply voltage, ranging from 4.75V to 5.25V. It offers a high-level output current of -1mA and a low-level output current of 20mA, with a propagation delay of 3.35ns. Packaged in a 16-pin PDIP, this halogen-free and lead-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MC10H125PG technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 0.136inch |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Logic Function | Translator |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 3.4ns |
| Width | 0.27inch |
| RoHS | Compliant |
No datasheet is available for this part.
