
Dual D-type latch with complementary outputs, featuring ECL technology and a propagation delay of 1.7ns. This through-hole mounted integrated circuit operates with a supply voltage range of -4.94V to -5.46V and supports independent circuits. It offers a high-level output current of -50mA and a low-level output current of 32mA, with a maximum operating temperature of 75°C.
Sign in to ask questions about the Onsemi MC10H130L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H130L technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -50mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.7ns |
| RoHS Compliant | No |
| Series | 10H |
| Supply Current | 35mA |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H130L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
