
The MC10H130PG is a dual non-inverting latch with two independent circuits, each with two input lines and two output lines. It operates over a temperature range of 0°C to 75°C and is available in a 16-pin DIP package. The device is RoHS compliant and lead free. The latch has a propagation delay of 1.7ns and a turn-on delay time of 1ns. It can supply up to 35mA of current and has a maximum supply voltage of -5.46V and a minimum supply voltage of -4.94V.
Sign in to ask questions about the Onsemi MC10H130PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H130PG technical specifications.
| Package/Case | DIP |
| High Level Output Current | -50mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.7ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Current | 35mA |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H130PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
