
Dual D-Type Flip-Flop, 250MHz ECL logic IC featuring positive edge clock triggering. This surface mount component offers two independent D-type flip-flop circuits, each with single-ended inputs and non-inverting outputs. Operating within a supply voltage range of -4.94V to -5.46V, it boasts a propagation delay of 1.8ns and a turn-on delay of 1ns. Packaged in a 20-lead PLCC, this halogen-free and lead-free component is supplied on a 500-piece tape and reel.
Onsemi MC10H131FNR2G technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Halogen Free | Halogen Free |
| Height | 3.69mm |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Logic Function | Flip-Flop, D-Type |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H131FNR2G to view detailed technical specifications.
No datasheet is available for this part.
