Dual J/K flip-flop IC, positive edge triggered, featuring complementary outputs. Operates at up to 250MHz with a 2.6ns propagation delay and 1ns turn-on delay. Offers 50mA high and low level output current. Surface mountable in a 20-pin LCC package. Utilizes ECL technology with a supply voltage range of -4.94V to -5.46V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC10H135FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H135FNR2 technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H135FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
