Dual master-slave JK flip-flop, operating at 250MHz, features positive edge clock triggering and a propagation delay of 2.6ns. This ECL technology component offers single-ended inputs and non-inverting outputs, with two independent JK flip-flop circuits. Packaged in a 20-lead PLLC for surface mounting, it operates within a supply voltage range of -4.94V to -5.46V and is both lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Onsemi MC10H135FNR2G technical specifications.
| Package/Case | LCC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Operating Frequency | 250 MHz |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Current | 75mA |
| Technology | ECL |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
No datasheet is available for this part.
