Onsemi MC10H136FN technical specifications.
| Package/Case | PLCC |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.4ns |
| RoHS Compliant | No |
| Series | 10H |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H136FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
