The MC10H141FNR2 is a 4-bit shift register from Onsemi. It is packaged in a 20-pin LCC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 75°C and has a maximum supply voltage of 5.46V. The MC10H141FNR2 is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi MC10H141FNR2 technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.46V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | -8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H141FNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
