The MC10H145L is a commercial extended SRAM IC with 16 bits of data and a parallel interface. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The device is packaged in a DIP-16 package with a width of 7.62 mm and a length of 19.49 mm. It has a pin count of 16 and a temperature grade of commercial extended.
Checking distributor stock and pricing after the page loads.
Onsemi MC10H145L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.49 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.