
Quad 2-input multiplexer featuring 4 independent SPDT circuits. Surface mountable in a 20-lead PLCC package, this logic IC offers 8 total inputs and 4 non-inverting outputs. Operating with a dual supply voltage range of -4.94V to -5.46V, it boasts a maximum propagation delay of 1.9ns and a power dissipation of 197mW. This halogen-free, RoHS compliant component operates between 0°C and 75°C, with output currents of 50mA (low) and -50mA (high).
Sign in to ask questions about the Onsemi MC10H158FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H158FNG technical specifications.
| Package/Case | PLCC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 197mW |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H158FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
