
The MC10H158FNR2G is a dual SPDT logic switch from Onsemi, featuring 8 independent input lines and 4 output lines. It operates within a temperature range of 0°C to 75°C and is compliant with RoHS regulations. The switch has a propagation delay of 1.9ns and is available in a lead-free, plastic LCC-20 package, packaged in tape and reel quantities of 500.
Sign in to ask questions about the Onsemi MC10H158FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H158FNR2G technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H158FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
