
The MC10H158MG is a dual supply 8-input 4-output SPDT multiplexer from Onsemi. It features a propagation delay of 1.9ns and is packaged in a lead-free SOIC-16 package. The device operates over a temperature range of 0°C to 75°C and is RoHS compliant. It is available in a rail/tube packaging with 50 units per package.
Sign in to ask questions about the Onsemi MC10H158MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H158MG technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 197mW |
| Propagation Delay | 1.9ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H158MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
