
This dual supply logic IC features 8 independent input lines and 4 output lines. It operates over a temperature range of 0°C to 75°C and is available in a lead-free PLCC-20 package. The device is RoHS compliant and has a propagation delay of 2.2ns. It is suitable for use in a variety of logic and switching applications.
Sign in to ask questions about the Onsemi MC10H159FNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H159FNG technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.2ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H159FNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
