
This dual SPDT multiplexer IC has 8 input lines and 4 output lines. It operates over a temperature range of 0°C to 75°C and dissipates a maximum of 218mW. The device is available in a PLCC-20 package and is not RoHS compliant. It is designed for surface mount applications and is supplied in tape and reel packaging.
Sign in to ask questions about the Onsemi MC10H159FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H159FNR2 technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 218mW |
| Propagation Delay | 2.2ns |
| RoHS Compliant | No |
| Series | 10H |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H159FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
