
The MC10H160MG is a 12-bit arithmetic logic unit IC with a propagation delay of 3.3ns. It is available in a lead-free SOIC-16 package and is RoHS compliant. The IC operates over a temperature range of 0°C to 75°C. It can handle high and low level output currents of -50mA and 50mA, respectively. The device is suitable for use in surface mount applications.
Sign in to ask questions about the Onsemi MC10H160MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H160MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Circuits | 1 |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H160MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.