Onsemi MC10H160PG technical specifications.
| Package/Case | DIP |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Circuits | 1 |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H160PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
