
The MC10H162FNR2G is a dual supply 6-bit multiplexer from Onsemi. It features a package quantity of 500 units per reel and is packaged in a tape and reel format. The device operates over a temperature range of 0°C to 75°C and is RoHS compliant. The MC10H162FNR2G has a propagation delay of 2.1ns and is suitable for use in surface mount applications.
Sign in to ask questions about the Onsemi MC10H162FNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H162FNR2G technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H162FNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
