
Onsemi's MC10H164FNR2 is a 16-bit dual supply multiplexer with 8 inputs and 1 output. It operates over a temperature range of 0 to 75°C and has a power dissipation of 310mW. The device is packaged in a PLCC-20 package and is not RoHS compliant. It has a propagation delay of 2.5ns and is available in a tape and reel packaging with 500 units per package.
Sign in to ask questions about the Onsemi MC10H164FNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC10H164FNR2 technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 310mW |
| Propagation Delay | 2.5ns |
| RoHS Compliant | No |
| Series | 10H |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H164FNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
