
The MC10H165FNG is a dual ECL arithmetic logic unit with 6-bit operation, 8 independent input lines, and 4 output lines. It is packaged in a lead-free PLCC package and is RoHS compliant. The device operates over a temperature range of 0°C to 75°C and has a propagation delay of 3.4ns. It is suitable for use in high-speed digital logic applications.
Onsemi MC10H165FNG technical specifications.
| Package/Case | PLCC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| Series | 10H |
| Supply Type | Dual |
| Technology | ECL |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10H165FNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
