
The MC10H166FN is a 5-bit arithmetic logic unit (ALU) from Onsemi. It operates over a temperature range of 0°C to 75°C and has a maximum supply voltage of -5.46V. The device is packaged in a PLCC-20 package and is suitable for surface mount applications. The ALU has a propagation delay of 3.7ns and a response time of 1600ps. However, it is not RoHS compliant.
Onsemi MC10H166FN technical specifications.
| Package/Case | PLCC |
| High Level Output Current | 50mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 117mA |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Output Current | 50mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.7ns |
| Response Time | 1600ps |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10H166FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
